Yhteisö
Haluatko nähdä muiden asiakkaiden tästä tuotteesta antamia tietoja?
Lue keskusteluja, blogeja ja asiakirjoja yhteisöjäseniltämme.Please select the type of assistance you require
Emme enää tue Internet Exploreria, joten parhaan mahdollisen käyttökokemuksen varmistamiseksi suosittelemme käyttämään nykyaikaista selainta.
Tilauskoodi
Valmistaja
Määrä
Määrä pakkauksessa
Yksikköhinta
Uudelleenkelausmaksu
Tilauskoodi
Valmistaja
Määrä
Yksikköhinta
tuotetta on lisätty ostoskoriisi
Tarkista tiedot saatavuudesta ja toimituksesta tarkastelemalla ostoskoria
Ostoskorisi on tyhjä
Kuvaus | Tilauskoodi | Valmistaja | Määrä | Summa |
---|
Nopea ilmainen toimitus yli 75 € tilauksille – klikkaa saadaksesi toimitustiedot
Please note: you already have a quotation in your basket related to another account. You may only checkout a basket for a single account at any one time. Should you require a new quote for a different account please contact our sales team on [INSERT TEL OR EMAIL]
Analog Devices is a world leader in design, manufacture, and marketing of a broad portfolio of high-performance analog, mixed-signal, and digital signal processing (DSP) integrated circuits (ICs) used in virtually all types of electronic equipment.
Since its inception in 1965, ADI has focused on solving the engineering challenges associated with signal processing in electronic equipment. Used by over 100,000 customers worldwide, ADI's signal processing products play a fundamental role in converting, conditioning, and processing real-world phenomena such as temperature, pressure, sound, light, speed, and motion into electrical signals to be used in a wide array of electronic devices. ADI's focus on key strategic markets where their signal processing technology is often a critical differentiator in their customers' products, namely the industrial, automotive, communications, and consumer markets. ADI produces a wide range of innovative products—including data converters, amplifiers and linear products, radio frequency (RF) ICs, power management products, sensors based on microelectromechanical systems (MEMS) technology and other sensors, and processing products, including DSP and other processors—that are designed to meet the needs of a broad base of customers.
The single output LTC7803, dual output LTC7805, and triple output LTC7819 showcase the latest technology in switching regulator step-down DC/DC controllers. All products feature up to 3 MHz operating switching frequency and very low IQ, along with PassThru/100% duty cycle capability and spread spectrum frequency modulation.
The AD4630-24 is a two-channel, simultaneous sampling, Easy Drive, 2 MSPS successive approximation register (SAR) analog-to-digital converter (ADC). With a guaranteed maximum ±0.9 ppm INL and no missing codes at 24 bits, the AD4630-24 achieves unparalleled precision from −40°C to +125°C.
The HMC1126ACEZ is a gallium arsenide (GaAs), pseudomorphic high electron mobility transfer (pHEMT), monolithic microwave integrated circuit (MMIC), distributed power amplifier that operates from 0.4 GHz to 52 GHz. The HMC1126ACEZ amplifier inputs/outputs are internally matched to 50Ω facilitating integration into multichip modules (MCMs).
Providing four M-LVDS (multipoint low voltage differential signaling) transceivers (driver and receiver pairs) at 250 Mbps in a tiny 7 mm × 7 mm LFCSP footprint, the ADN4680E allows for operation at an extended industrial temp of 105°C with low dynamic power consumption. The low latency, skew, and jitter performance, along with system-level ESD protection and hot swap, enable robust and flexible backplane and cable multipoint data transmission systems, all with ADI’s trusted safety and data integrity.
ADIN2111 adds Ethernet connectivity to every node in a building using long reach 10BASE-T1L technology, harmonizing the building network with Ethernet to simplify network management. ADIN2111 supports low power edge node designs and interfaces to a wide variety of host controllers via SPI. Coming complete with a suite of diagnostic features it enables real time fault detection and fault location identification with 2% accuracy over 1 km of cables, reducing system downtime and commissioning time.
ADMV8818 is an ultra flexible filter that can be configured as a tunable high-pass, low-pass, band-pass, bypass, or all-reject filter through simple SPI communication. Its low-power consumption, compact formfactor, and flexible tunability simplifies and streamlines system design.
The LT®8618 family are compact, high speed synchronous monolithic step-down switching regulators that deliver up to 100mA to the output with high efficiency at a constant frequency, even up to 2.2MHz. They accept a wide input voltage range up to 65V (transients only, 60V for continuous operation), and consume only 2.5µA of quiescent current when operating in Burst Mode. Top and bottom power switches are included with all necessary circuitry to minimize the need for external components.
High-accuracy, low-power performance with real-time protection, robust interfaces and compact packaging
Learn moreÄlykkään valmistuksen tulevaisuuden voimanlähde
Virta-anturi, korkea jännite ja eristetty porttiohjaus ja aistiminen
Fyysisen ja digitaalisen yhdistäminen uusien digitaalisen tehtaan oivallusten avaamiseksi
Haluatko nähdä muiden asiakkaiden tästä tuotteesta antamia tietoja?
Lue keskusteluja, blogeja ja asiakirjoja yhteisöjäseniltämme.