ARDUINO

Tietoja valmistajasta: ARDUINO


Arduino logo

Browse the full range of official Arduino products, including Boards, Modules (a smaller form-factor of classic boards), Shields (elements that can be plugged onto a board to give extra features), and Kits.

Arduino

Open source electronics platform

Arduino is an open-source hardware, software and content platform with a worldwide community of over 30 million active users. It has powered thousands of users over the years, enabling them to create projects ranging from everyday objects to complex scientific instruments. Its success has been made possible by combining a wide variety of electronics boards, easy-to-use tools, a collaborative community and practical project examples to suit all levels.

Browse the full range of official Arduino products, including Boards, Modules (a smaller form-factor of classic boards), Shields (elements that can be plugged onto a board to give extra features), and Kits.

Latest Products

Arduino <br>Portenta H7

Arduino
Portenta H7

Arduino <br>Nano 33 IoT

Arduino
Nano 33 IoT

Arduino <br>Nano 33 BLE

Arduino
Nano 33 BLE

Arduino <br>Nano Every

Arduino
Nano Every

Portenta Range

Arduino <br>Portenta H7

Portenta H7

Designed for outstanding performance, it can be programmed with high-level languages and AI while performing low-latency operations on customisable hardware. The Portenta H7 allows for both high-level programming and real-time operations.

Arduino <br>Nano 33 IoT

Portenta C33

Portenta C33, with its Arm® Cortex®-M33 MCU, is ideal for developing cost-effective, real-time applications. The module's inbuilt Wi-Fi® and Bluetooth® LE connections make it an excellent choice for IoT Gateways and other applications.

Arduino <br>Nano 33 BLE

Portenta Machine Control

Portenta Machine Control extends Industrial IoT capabilities to stand-alone industrial gear. It allows the collection of real-time data from the manufacturing floor and, if needed, remote control of equipment via the Cloud.

Arduino <br>Nano Every

Portenta X8

Portenta X8 is a powerful, industrial-grade SOM that comes preloaded with the Linux operating system and can run device-independent software due to its modular container architecture. Make use of the built-in Wi-Fi/Bluetooth® Low Energy connectivity.

Nicla Sensor Range

Arduino <br>Portenta H7

Nicla Vision

The product features a powerful STM32H747AII6 Dual ARM® Cortex® M7/M4 IC processor, a 2MP color camera that supports TinyML, an advanced 6-axis motion sensor, an integrated microphone, and a distance sensor.

Arduino <br>Nano 33 IoT

Nicla Sense ME

The product is a tiny, low-power tool that sets new benchmarks for intelligent sensing systems. The board integrates four cutting-edge sensors from Bosch Sensortec, utilising the benefits of the Arduino ecosystem's ease of integration and scalable design.

Arduino <br>Nano 33 BLE

Nicla Voice

The 22.86 x 22.86 mm Nicla Voice, which includes Syntiant's powerful NDP120 Neural Decision processor to run several AI algorithms, makes it simple to build always-on speech recognition on the edge.

Featured Products

Arduino Pro Gateway
LoRa Connectivity Solution:

Your entry to the LoRa® world. Discover the endless possibilities of the gateway and the Arduino Create Platform. The Arduino Pro Gateway kit provides LoRa® Read more

Arduino Pro Gateway <br>LoRa Connectivity Solution:

Arduino MKR Range Powerful, Compact, and Ready to Go:

Arduino MKR boards combine the power of a 32-bit Arm microcontroller with a choice of integrated Wi-Fi, GSM, NB-IoT, SigFox® or LoRa® connectivity. They are supported by the Read more

Arduino MKR Range Powerful, Compact, and Ready to Go:

Arduino Nano Range Small, Iconic, and Robust:

Designed with makers in mind, the Nano boards represents a small, powerful and affordable solution for everyday projects. Retaining Arduino’s quality and reliability, they make it easier Read more

Arduino Nano Range Small, Iconic, and Robust:

Arduino Core Boards:

Get started with Arduino using entry level products: Easy to use and ready to power your first creative projects. These boards and modules are the best to start learning and tinkering with electronics and coding.

Arduino Core Boards:

Arduino Core Shields:

Shields are circuit boards that can be plugged on top of an Arduino PCB, extending its capabilities. The different shields follow the same philosophy as the original toolkit: They are easy to mount, and extremely versatile.

Arduino Core Shields:

Arduino Starter Kits:

The Arduino Starter Kits offer all you need (components, project book and support) to get started with Arduino, coding and electronics in a hands-on way.

Arduino Starter Kits:

Arduino Create:

A modular STEAM program consisting of a toolbox with 26 projects and easy to assemble experiments, an online platform, and guided educators support.

Arduino Create:

New! Industrial Embedded Computers Hub

Enabling the next generation of industrial applications. Farnell offers the latest cutting-edge industrial embedded computers designed for use in today's most demanding industrial IoT and edge computing environments.

Visit now

Rekisteröidy nyt, niin pysyt perillä viimeisimmistä uutisista, tarjouksista ja ratkaisuista


Kiitos. Sinut on lisätty sähköpostilistallemme

Find Experts, Engineers and Enthusiasts. By Engineers for Engineers.

Join Now

Request a Quote

Quick, easy and flexible access to your quotes online.

Call our dedicated team at (09) 560 7780 or send us your requirements online.

Request a Quote today

Tuotelistaus


Development Boards, Evaluation Tools

Embedded Computers, Education & Maker Boards

Industrial SBCs & Embedded Systems

Office, Computer & Networking Products

Raspberry Pi

Single Board Computers, Maker & Education

Näytä kaikki tuotteet (138)

Uudet tuotteet


Development Boards, Evaluation Tools

Industrial SBCs & Embedded Systems

Single Board Computers, Maker & Education

Näytä kaikki tuotteet (18)

Yhteisö


Haluatko nähdä muiden asiakkaiden tästä tuotteesta antamia tietoja?

  Lue keskusteluja, blogeja ja asiakirjoja yhteisöjäseniltämme.

Suodattimet:

Valitse haluamasi asiakirjatyyppi ja napsauta Käytä suodattimia -painiketta
Esitä kysymys jollekin asiantuntijoistamme tai käynnistä keskustelu ja saat vastauksia tavarantoimittajien asiantuntijoilta ja suunnittelijakumppaneilta yhteisössämme.