ENDRESS HAUSER

Tietoja valmistajasta: ENDRESS HAUSER


Endress+Hauser logo

Endress+Hauser 

is a global leader in measurement instrumentation, services and solutions for industrial process engineering and offers process solutions for flow, level, pressure, analytics, temperature, recording and digital communications. Measuring instruments from Endress+Hauser enable customers to operate their plants economically and safely, achieve optimum product quality and protect people and the environment. Read more

Popular Categories
Applications
Food & Beverage

RST 4-225 - M12 Standard Sensor/Actuator Single-Ended Cordset: Male, straight, 4-pin, A-coded, translucent body, 230 V AC/DC, 4 A; PUR black cable, 4-wires, 0.34 mm²

Power & Energy

RKMV 3-224 - M8 Standard Sensor/Actuator Single-Ended Cordset: Female, straight, 3-pin, A-coded, translucent body, 50 V AC / 60 V DC, 4 A; PUR black cable, 3-wires, 0.34 mm²

Oil & Gas

0980 ESL 311-111 - LioN-P, EtherNet/IP I/O Device, 16DI (8x M12), 7/8" Power Supply, Metal, 60 mm

Water & Wastewater Treatment

GDM 3009 Black - DIN Valve Connector, Form A, Field Attachable, 3+Ground, PG 9, Black Housing, without circuitry, 250 V

Featured Products
Picomag DMA15

Electromagnetic flowmeter for utilities

iTEMP TMT31

Temperature transmitter

Waterpilot FMX11

Hydrostatic level sensor for water

iTherm CompactLine TM311

Thermometer, IO-Link + 4-20mA

Liquiphant FTL31

Vibronic level switch for liquids

Cerabar PMC21

Pressure transducer with ceramic sensor

Micropilot FMR10

Radar level sensor for all industries

RIA15 Loop-powered indicator

Display for 4-20mA or HART

Find Experts, Engineers and Enthusiasts. By Engineers for Engineers.

Join Now

Request a Quote

Quick, easy and flexible access to your quotes online.

Call our dedicated team at (09) 560 7780 or send us your requirements online.

Request a Quote today

Tuotelistaus


Automation & Process Control

Development Boards, Evaluation Tools

Office, Computer & Networking Products

Power & Line Protection

Sensors & Transducers

Näytä kaikki tuotteet (1 601)

Uudet tuotteet


Automation & Process Control

Development Boards, Evaluation Tools

Power & Line Protection

Sensors & Transducers

Näytä kaikki tuotteet (1 303)

Videot


Yhteisö


Haluatko nähdä muiden asiakkaiden tästä tuotteesta antamia tietoja?

  Lue keskusteluja, blogeja ja asiakirjoja yhteisöjäseniltämme.

Suodattimet:

Valitse haluamasi asiakirjatyyppi ja napsauta Käytä suodattimia -painiketta
Esitä kysymys jollekin asiantuntijoistamme tai käynnistä keskustelu ja saat vastauksia tavarantoimittajien asiantuntijoilta ja suunnittelijakumppaneilta yhteisössämme.