FAIR RITE

Tietoja valmistajasta: FAIR RITE


  logo

 

For over 65 years Fair-Rite Products Corp. has been your signal solution, offering a comprehensive line of ferrite products for EMI suppression, power applications, and RFID antennas. EMI suppression components range includes split round and flat cable snap-on suppression cores, surface mount beads, and PC board suppressor cores. Fair-Rite is ISO 9001 and TS 16949 certified. Custom manufacturing, prototype development, and engineering assistance are available.

Featured Products
Ferrite Beads

Fair-Rite offers a broad selection of cost effective multi-layer chip beads to suppress conducted EMI. Chip beads are 100% tested for impedance and DC resistance. They are available in standard, high, and Ghz signal speeds

Cylindrical Core Ferrites

Round cable EMI suppression cores are available in five different ferrite blends to suppress EMI from 150KHz to 1000MHz. All cable cores are burnished to remove sharp edges and are controlled for impedance

Split Core Ferrites

Round cable snap - It accommodates round cables or bundled wires with diameters from 2.5mm to 25.4mm. The polypropylene cases meet the RoHS restrictions and have a UL94V0 flammability rating

Transformer Cores

Fair-Rite offers a variety of different core geomtires for use as transformers. Our vast material selection ensures high performance in applications ranging from broadband signal to high frequency power and everything in between

Find Experts, Engineers and Enthusiasts. By Engineers for Engineers.

Join Now

Request a Quote

Quick, easy and flexible access to your quotes online.

Call our dedicated team at (09) 560 7780 or send us your requirements online.

Request a Quote today

Tuotelistaus


Connectors

Passive Components

Transformers

Näytä kaikki tuotteet (528)

Uudet tuotteet


Passive Components

Näytä kaikki tuotteet (14)

Videot


Yhteisö


Haluatko nähdä muiden asiakkaiden tästä tuotteesta antamia tietoja?

  Lue keskusteluja, blogeja ja asiakirjoja yhteisöjäseniltämme.

Suodattimet:

Valitse haluamasi asiakirjatyyppi ja napsauta Käytä suodattimia -painiketta
Esitä kysymys jollekin asiantuntijoistamme tai käynnistä keskustelu ja saat vastauksia tavarantoimittajien asiantuntijoilta ja suunnittelijakumppaneilta yhteisössämme.