HARWIN

Tietoja valmistajasta: HARWIN


  logo

Connect with confidence using Harwin’s impressive array of high-reliability and industrial interconnect solutions for demanding applications. Find creative design solutions with Harwin’s board level EMC Shielding and SMT hardware components. Harwin focuses on quality, safety and technology at their UK headquarters which carries EN 9100 / AS9100D certification. With a passion for solving connection challenges Harwin provides amazing global support and agile response to your needs. Bringing you innovative, dependable connector technologies; and delivering them reliably, quickly and cost-effectively.

New Products
Kontrol Industrial Connectors

Durable 1.27mm pitch connectors that offer increased reliability and flexibility in rugged applications

EMC Shield Can Clips and Cans

SMT components that simplify the process of protecting sensitive board level components from EMI & RFI.

SMT Spring Contacts

Flexible surface mount connection option designed to provide a quick and easy electrical or grounding connections between PCBs or similar.

Gecko-SL hi-rel connectors

High performance in a miniature 1.25mm pitch package, withstanding extremes of shock, vibration and temperature.

Gecko-MT hi-rel mixed-layout connectors

1.25mm pitch 2A connector system combined with 10A power for an ideal SWaP solution in hi-rel applications.

Datamate J-Tek hi-rel connectors

2.00mm pitch high-reliability connector range has a proven track record for performance under extremes of vibration, shock and temperatures.

M300 hi-rel power connectors

3.00mm pitch high-reliability, high performance connector range that achieves 10A per signal contact in a compact housing to save PCB real estate

KONA hi-rel power connectors

8.5mm pitch high-reliability, high power connector range achieves 60A and 3000V per contact under extremes of vibration, shock and temperatures.

Find Experts, Engineers and Enthusiasts. By Engineers for Engineers.

Join Now

Request a Quote

Quick, easy and flexible access to your quotes online.

Call our dedicated team at (09) 560 7780 or send us your requirements online.

Request a Quote today

Tuotelistaus


Batteries & Chargers

Cable, Wire & Cable Assemblies

Connectors

Fasteners & Mechanical

LED Lighting Components

Passive Components

Test & Measurement

Tools & Production Supplies

Näytä kaikki tuotteet (6 162)

Uudet tuotteet


Cable, Wire & Cable Assemblies

Connectors

Tools & Production Supplies

Näytä kaikki tuotteet (77)

Videot


Video

Yhteisö


Haluatko nähdä muiden asiakkaiden tästä tuotteesta antamia tietoja?

  Lue keskusteluja, blogeja ja asiakirjoja yhteisöjäseniltämme.

Suodattimet:

Valitse haluamasi asiakirjatyyppi ja napsauta Käytä suodattimia -painiketta
Esitä kysymys jollekin asiantuntijoistamme tai käynnistä keskustelu ja saat vastauksia tavarantoimittajien asiantuntijoilta ja suunnittelijakumppaneilta yhteisössämme.