PANASONIC

Tietoja valmistajasta: PANASONIC


 logo

 

Equipping, enabling, inspiring: About Panasonic Industry Europe. A common purpose; as part of Panasonic Corporation's global business, people at Panasonic Industry strive for continuous innovation and share the company's mission and vision - shaping the future for the better. To take engineering to the next level, Panasonic Industry researches, produces and supplies technologies for a vast range of industries. Read more

Popular Categories
Applications
Featured New Products
Photovoltaic MOSFET driver

The high power type APV3111GVY can directly switch power MOSFETs. Thanks to an output voltage of 18V, which saves additional amplifier parts on the PCB. APV1111GVY allows high speed switching with high current requirement, offering an output current of 45μA.

ETQP Power Inductors

Unique metal composite core material leads to special benefits (e.g. low saturation, low-loss at high frequency, stable over temperature). Complies with AEC-Q200. Designed for harsh environments up to 180°C and 50G vibration.

HE-R relay

40A PCB Power Relay for 3 phase systems with optional feedback contact for inverters & wall boxes

PF relay

5mm slim 6A relay for space critical applications

Film Capacitors

Learn more about Panasonic Film Capacitors and the advantages in various applications

R35K connector

Small, robust and powerful single row connectors up to 3A with 49% space reduction

PAN9520

Embedded WiFi 4 Module based on Espressif ESP32-S2

Find Experts, Engineers and Enthusiasts. By Engineers for Engineers.

Join Now

Request a Quote

Quick, easy and flexible access to your quotes online.

Call our dedicated team at (09) 560 7780 or send us your requirements online.

Request a Quote today

Tuotelistaus


Automation & Process Control

Batteries & Chargers

Circuit Protection

Connectors

Cooling & Thermal Management

Development Boards, Evaluation Tools

Optoelectronics & Displays

Passive Components

Power & Line Protection

Semiconductors - Discretes

Semiconductors - ICs

Sensors & Transducers

Switches & Relays

Tools & Production Supplies

Transformers

Wireless Modules & Adaptors

Näytä kaikki tuotteet (108 125)

Uudet tuotteet


Automation & Process Control

Batteries & Chargers

Circuit Protection

Passive Components

Sensors & Transducers

Switches & Relays

Näytä kaikki tuotteet (383)

Videot


Yhteisö


Haluatko nähdä muiden asiakkaiden tästä tuotteesta antamia tietoja?

  Lue keskusteluja, blogeja ja asiakirjoja yhteisöjäseniltämme.

Suodattimet:

Valitse haluamasi asiakirjatyyppi ja napsauta Käytä suodattimia -painiketta
Esitä kysymys jollekin asiantuntijoistamme tai käynnistä keskustelu ja saat vastauksia tavarantoimittajien asiantuntijoilta ja suunnittelijakumppaneilta yhteisössämme.