Advanced Magnetic Solutions
Extensive range of AECQ-200, industrial and consumer-grade products
One of the broadest portfolios of industry-leading catalog and custom magnetics that includes high efficiency, high frequency power inductors and transformers EMC compliance devices, signal transformers, common mode chokes and ferrite cores.
Our advanced magnetics components are designed to meet essential power application requirements for:
Power conversion
Isolation
EMC compliance
Signal integrity
Increased power density
Excellent thermal management
Applications / markets
Products

New Planar Transformers - Model PLN Series
These new planar transformers are designed for PoE applications from 48W to 70W requiring a low profile and high power density.
Key features & benefits
- DC-DC transformer: 48 to 70 watts
- Forward converter topology
- Low leakage inductance
- Low profile component
- Surface mount
- Operating temperature: -40°C to +125°C
- RoHS compliant

LAN 100Base-TX Ethernet Transformer - Model SM91078L
This single-port 100Base-TX Ethernet Isolation Transformer module includes common mode chokes for noise rejection in Ethernet applications.
Key features & benefits
- 100 Base-Tx Ethernet
- Working voltage up to 1500 VDC
- Hi-Pot: 4000 VAC
- Design construction: Basic insulation per IEC62368-1
- Creepage distance 8 mm minimum, pollution degree 2, material group CTI I
- Clearance distance 8 mm minimum, Overvoltage Category III, up to 4 km sea level
- RoHS compliant

Shielded Power Bead Inductors - Model SPB0705, SPB1005, SPB1007, SPB1012 & SPB1308 Series
These inductors feature a high rated current, low DC resistance, and shielded construction for low magnetic field radiation.
Key features & benefits
- Shielded construction for low radiation
- High rated current
- Low DCR
- RoHS compliant and halogen free

AEC-Q200 Compliant Shielded Power Inductors - Model SRR1050HA Series
These power inductors, designed with a ferrite core / ferrite shield for low magnetic field radiation, are ideal for applications where low noise operating environments are essential.
Key features & benefits
- Shielded construction for low radiation
- U-clip terminal for enhanced mounting strength
- Wide operating temperature range
- AEC-Q200 compliant
- RoHS compliant and halogen free

Industrial Grade Power over Ethernet (PoE) Transformers - Model POE Series
Bourns® POE Series transformers are designed to work with many flyback controllers, and are optimized for voltage and circuit isolation in a wide variety of applications such as VoIP phones, WLAN APs, security IP cameras, routers and gateways.
Key features & benefits
- Surface mount
- Power from 12 to 72 W
- Output voltage from 3.3 to 12 V
- Rating temperature: -40°C up to +165°C
- RoHS compliant

AEC-Q200 Compliant 2.25 Watt Flyback Transformer - Model BA60951CS
This transformer is automotive grade, AEC-Q200 compliant and manufactured on a fully automated production line.
Key features & benefits
- Isolated flyback transformer
- Designed for isolated power supplies operating at 120 kHz
- Working voltage: 800 V
- Basic insulation
- 2.25 watts of output power
- RoHS compliant
- AEC-Q200 compliant

New Current Sense Transformers - Model PCS020 and PCS040 Series
Both series are ideal for use in a variety of applications such as switched-mode power supplies, motor control, overload sensing, and other AC current applications.
Key features & benefits
- Rated current on primary up to 20 A for PCS020, up to 40 A for PCS040
- Surface mount
- Frequency up to 1 MHz
- Operating temp: -40°C to 125°C
- RoHS compliant

Power Line Communication (PLC) Transformers - Model PFB Series
The Model PFB Series is designed for the ST Micro 8500 PLC System-on-Chip (SoC) and has excellent transmission characteristics. This series is ideal for diverse applications such as smart grid, automatic meter reading (e.g., energy, gas and water meters), PC home network systems, street lighting systems, home automation systems and CCTV cameras.
Key features & benefits
- Excellent transmission characteristics
- Compact SMT housing
- PFBR45-ST is designed for functional insulation with a working voltage of 400 VDC
- PFBR45-SP is designed for reinforced insulation with a working voltage of 400 VDC
- Designed for ST Micro 8500 PLC Systemon-Chip (SoC)
- Complies with EN62368 and EN61885
- RoHS compliant