Nexperia I2C General-Purpose I/O (GPIO)

Nexperia's Interface family comprising of I²C GPIO expanders and translators improves system functionality and reliability by providing technologies that offer lower power consumption to ensure high-performance signal transfer.

Provide 16 bits of General Purpose Input/Output (GPIO) expansion for I²C-bus/SMBus applications. It is designed for a wide voltage range of 1.65 V to 5.5 V with interrupts and default pull-up resistors on GPIOs. Nexperia GPIO expanders provide an elegant solution when additional IOs are needed while keeping the interconnections to a minimum, for example, in ACPI power switches, sensors, push buttons, LEDs, and fan control.

The NCA9555 contains a set of 8 bit input, output, configuration and polarity inversion registers. At power up all IOs default to inputs. Each IO can be configured as either input or output by changing the corresponding bit in the configuration register. The data for each input or output is stored in the corresponding input or output register. The polarity inversion register can be programmed to invert the polarity of the input register.

Features

  • Wide supply voltage range
  • Low propagation delay
  • Low power consumption of 2.5 µA maximum
  • Overvoltage tolerant options
  • Specified from -40 °C to +85 °C and -40 °C to +125 °C

Applications

  • Servers, routers and personal computing
  • TV and hardware control monitors
  • Gaming consoles and drones
  • Battery powered applications
  • Automotive applications (ADAS, VCU, DCU and BCM)Surveillance cameras
  • Telecomm equipment

Upgrade your system and keep control of power consumption with I2C GPIO expanders

Product family

Products

NCA9555PW​

Buy nowDatasheet

NCA9555BY​

Buy nowDatasheet

NCA9539PW​

Buy nowDatasheet

NCA9539PW-Q100​

Buy nowDatasheet

NCA9535PW​

Buy nowDatasheet

NCA9535PW-Q100

Buy nowDatasheet

NCA9555BY-Q100

Buy nowDatasheet

NCA9555PW-Q100

Buy nowDatasheet

NCA9595PW

Buy nowDatasheet

NCA9595PW-Q100

Buy nowDatasheet

PCA9535PW

Buy nowDatasheet

PCA9539PW

Buy nowDatasheet

PCA9555PW

Buy nowDatasheet