The all new nPM1300 Power Management IC & EV Kit
With unique system management features for low-power wireless applications
nPM1300 power management IC & Evaluation Kit
The nPM1300 is a power management IC (PMIC) that simplifies system design by integrating essential functions required for embedded Bluetooth Low Energy designs into one small package, enabling longer run times and efficient battery charging with fewer components.
The nPM1300 Evaluation Kit allows for simple evaluation and code-free configuration of the nPM1300 Power Management IC (PMIC). By connecting to the nPM PowerUP app found in nRF Connect for Desktop, all settings of the nPM1300 can easily be configured through an intuitive GUI and exported as code to be implemented in your MCUs application.
- Seamless integration and code-free configuration with the nPM PowerUP desktop app
- Male pin headers provide access to all nPM1300 PMIC connections, for easy connection to Nordic Development Kits (DK) and external test equipment
- Integrated LEDs and pushbuttons allow for evaluation of the built-in LED drivers and
GPIOs of the PMIC

nPM1300 Webinar
Discover nPM1300 - The Future of Embedded Power Management.
In this webinar, Nordic's Product Director for Power Management ICs, Geir Kjosavik will tell you about a revolution in embedded power management. The nPM1300 is the first ever PMIC to integrate all the essential system management features necessary to create robust and cost-effective products. Sign up for this webinar to take part in the revolution of power management.
Take me to the webinar!Block diagram

Development software: nRF Connect SDK
Essential Software development kit for building Bluetooth Low Energy, Wi-Fi, cellular IoT, Bluetooth mesh, Thread, Zigbee and Matter products

Power Management IC
The nPM1300 is optimized for maximum efficiency and compact size and is configurable through an I2C-compatible Two Wire Interface (TWI). This interface enables easy access to configure a range of advanced system management functions, including integrated hard reset functionality for one or two buttons, accurate battery fuel gauging, system-level watchdog, power loss warning, and recovery from failed boot. These functions are typically implemented as discrete components in Bluetooth Low Energy (LE) embedded designs, but the nPM1300 integrates them into a single, compact package, simplifying system design and reducing the number of required components.
The nPM1300 is designed to provide highly efficient power regulation for Nordic’s nRF52® and nRF53® Series, as well as the nRF54H20 advanced wireless multiprotocol Systems-on-Chip (SoC). The PMIC is also suitable for battery charging for applications based on the nRF91 Series systems-in-package (SiPs) for cellular IoT, by using the PMIC’s unregulated output to power the SiP's internal buck regulators. The nPM1300 is also suitable for use with non-Nordic host devices.
Key features
- 32 - 800 mA battery charger
- Two 200 mA buck DCDC regulators
- Two 100 mA Load switches, alternatively 50 mA LDOs
- Hard reset for one or two buttons
- Hardware support for accurate battery
fuel gauging - System-level watchdog and
failed-boot recovery - Intelligent power-loss warning
- Five GPIOs
- Three LED drivers
- Controlled via I2C compatible TWI
- USB-C compatible
Applications
- Wearables
- Hand-held entertainment devices
- Personal medical devices
- Rechargeable smart home sensors
Evaluation Kit
The kit itself offers JST battery connectors for batteries with or without internal NTC, and male pin headers for access to all nPM1300 connections. In addition, three LEDs and four pushbuttons are implemented for ease of use when evaluating the GPIO and LED diver functionality of the PMIC.
Buy nowKey features
- Male pin headers for all pins on the nPM1300 PMIC, and battery connectors
- USB-C for power and data communication
- Three LEDs and four pushbuttons
- nPM1300 - highly efficient PMIC with advanced system management features
- Seamless configuration through nPM PowerUP desktop software
Applications
- Evaluation of nPM1300 PMIC
- Power management for breadboard prototyping of embedded power applications
- Battery charge controller board for charging prototypes without integrated PMICs
nPM Fuel Guage Board
The nPM Fuel Gauge board (nPM FG) connects to any compatible Nordic Semiconductor evaluation kit. The purpose of the board is to act as a constant current sink device during battery profiling with nPM PowerUP desktop software. The battery model generated in nPM PowerUP can be used for evaluation of fuel gauge in nPM PowerUP and exported as an include-file for use in any application using the Nordic fuel gauge algorithm.
To use the nPM Fuel Gauge board you also need a compatible Evaluation Kit from Nordic Semiconductor.
Buy nowCurrently supported kits:
- nPM1300 Evaluation Kit
Key features
- Constant current sink device with heat spreader
- Connector for compatible Nordic Evaluation Kit
Applications
- Creation of virtual battery models with a compatible Nordic Evaluation Kit
- Evaluation of Fuel Gauge functionality of compatible Nordic PMICs