S32K3 automotive MCUs and dev boards
View productsTackling software costs and complexity
The S32K3 family includes scalable 32-bit Arm® Cortex®-M7-based MCUs in single, dual, and lockstep core configurations supporting ASIL B/D safety applications.
S32K3 MCUs feature hardware security engine (HSE) with NXP firmware, support for firmware over-the-air (FOTA) updates and free ISO 26262 compliant Real-Time Drivers (RTD) for AUTOSAR® and non-AUTOSAR.
S32K3 MCUs are available in the new NXP MaxQFP package, which reduces the package footprint by up to 55% when compared to the standard QFP package.
S32K3 MCUs: simplifying software development for automotive and industrial
S32K3 help reduce automotive software cost and complexity, enabling the development of smarter, safer, and more secure vehicles.
Applications
Automotive applications
- Automotive zone controller
- Battery management system
- Belt-driven starter generator (BSG)
- Body controllers
- E-shifter
- Electric pumps
- Infotainment IO controller
Additional applications
- Industrial safety control
- Aerospace
- Precision medical
MCUs
S32K344EHT1VPBST
S32K344 Arm Cortex-M7, 160 MHz, 4 MB flash, CAN FD, Ethernet, HSE B security, 172 MaxQFP – S32K MCUs for general purpose.
Buy nowDatasheet downloadS32K344EHT1VMMST
S32K344 Arm Cortex-M7, 160 MHz, 4 MB flash, CAN FD, Ethernet, HSE B security, 257 MAPBGA – S32K MCUs for general purpose.
Buy nowDatasheet downloadDevelopment boards
S32K3X4EVB-Q172
The S32K3X4EVB-Q172 is an evaluation and development board for general purpose automotive applications.
Based on the 32-bit Arm® Cortex®-M7 S32K3 MCU in a 172 MaxQFP package, the S32K3X4EVB-Q172 offers dual cores configured in lockstep mode, ASIL D safety hardware, HSE security engine, OTA support, advanced connectivity and low power.
For supply reasons 2 versions of this EVB are currently offered:
- S32K3X4EVB-Q257: all components populated
- S32K3X4EVBQ257ND: Kinetis K26 MCU not populated, requires external debugger e.g. IAR I-jet, PEmicro Multilink, CYCLONE-FX, CYCLONE-LC, Lauterbach PowerDebug USB 3 and PowerDebug PRO, SEGGER J-Link, iSYSTEM BlueBoxes iC5000/iC5700, Keil's ULINK, Green Hills Probe
Block diagram
S32K3X4EVB-Q257 / S32K3X4EVBQ257ND
The S32K3X4EVB-Q257 is a full-featured evaluation and development board for general purpose automotive applications.
Based on the 32-bit Arm® Cortex®-M7 S32K3 MCU in a 257 MPABGA package, the full-featured S32K3X4EVB-Q257 offers dual cores configured in lockstep mode, ASIL D safety hardware, HSE security engine, OTA support, advanced connectivity and low power.
For supply reasons 2 versions of this EVB are currently offered:
- S32K3X4EVB-Q257: all components populated
- S32K3X4EVBQ257ND: Kinetis K26 MCU not populated, requires external debugger e.g. IAR I-jet, PEmicro Multilink, CYCLONE-FX, CYCLONE-LC, Lauterbach PowerDebug USB 3 and PowerDebug PRO, SEGGER J-Link, iSYSTEM BlueBoxes iC5000/iC5700, Keil's ULINK, Green Hills Probe