Panasonic Industry is striving to continuously develop leading-edge resistor technologies by achieving highest power rating and smallest case sizes, suitable to withstand harshest environments.

Applications

Inverter

Battery management system

ADAS: LiDAR, Radar

Lighting

On board charger

Engine, transmission, brake

Server, base station

Industry robot

Products

ERJP series

Double the power rating compared to conventional thick film resistors. Heat dissipation up by optimized resistance pattern, resistance material, and the electrode design enables downsizing and high power rating.

Key features & benefits
  • Contribute to size and weight reduction of equipment
  • ESD surge characteristics to standard metal film resistors
  • Case size: 0402 - 1210, Power rating 0.20W - 0.66W
  • AEC-Q200 compliant
Buy now

ERJPM series

High voltage resistor with high power rating compared to conventional thick film resistors.

Key features & benefits
  • High precision : Resistance tolerance ±1%, TCR ±100ppm
  • High voltage : Limiting element voltage 500V
  • Case size: 1206, resistance range 1M - 10MΩ
  • AEC-Q200 compliant
Buy now

ERJB/D series

Wide terminal resistors with ultra-high power ratings vs conventional thick film resistors also available as most cost effective shunt resistor.

Key features & benefits
  • High solder-joint reliability by wide terminal construction
  • Excellent heat dissipation characteristics by wide terminal constructions
  • Suitable for small size / high power current detection
  • Case size: 0508 - 1020, Power rating 0.33W - 2W
  • AEC-Q200 compliant
Buy now

ERJH series

High temperature series with derating starting from 105deg helping to high power, down sizing.

Key features & benefits
  • Achive max category temperature 175deg and rated category temperature 105deg
  • Improvement of solder crack resistance guarantees the ressitor endures 1000cyc of thermal shock testing (-55deg/+175deg)
  • Case size: 0402 - 0805, Power derating 0.1W - 0.5W
  • AEC-Q200 compliant
Buy now

ERA*A series

High accuracy resistor with high reliability (155deg, THB guaranteed) achieved by Thin film resistors.

Key features & benefits
  • High accuracy : Low resistance tolerance (±0.05% ~ ), and TCR (±10ppm ~ )
  • High reliability : Stable at high temperature and humidity (85deg / 85%RH rated load, category temperature range -55deg to +155deg)
  • Case size: 0201 - 1206
  • AEC-Q200 compliant (except ERA1A)
Buy now

ERA*V/K series

High accuracy resistor with high stability and reliability (155deg, THB guaranteed) achieved by Thin film resistors. High voltage compared to conventional thin film resistors.

Key features & benefits
  • High accuracy : Low resistance tolerance (±0.05% ~ ), and TCR (±10ppm ~ )
  • High pwer rating, Limiting element voltage and maximum overload voltage than current product
  • High reliability : Stable at high temperature and humidity (85deg / 85%RH rated load, category temperature range -55deg to +155deg)
  • Case size: 0402 - 0805
  • AEC-Q200 compliant
Buy now

Videos

High power current sensing resistors - ERJD1/ERJD2

Introduction to the Panasonic high temperature chip resistors