![Logo](https://fi.farnell.com/wcsstore/ExtendedSitesCatalogAssetStore/cms/asset/images/common/manufacturer_logos/large/traco-power-l.gif)
Conduction Cooled 130 to 500 W Encased AC/DC Power Supplies
The TCI 130, TCI 240, and TCI 500(U) are three conduction cooled AC/DC encased power supplies series between 130 and 500 Watt with a 4250 VAC reinforced isolation system. Traco Power’s new TCI line focuses on maximizing the proficiency of conduction cooled systems as it offers superior temperature behavior when mounted on a metal chassis or baseplate.
This way the TCI can deliver up to 100% of the maximum output power without the need for a fan. They also meet OVC III requirements and can operate at up to 5000 m altitude. Active power factor correction, EMC characteristics dedicated for applications in industrial/automation and test & measurement.
TCI 130 series
130 Watt conduction cooled AC/DC encased power supply series with a 4250 VAC reinforced isolation system
TCI 240 series
240 Watt conduction cooled AC/DC encased power supply series with a 4250 VAC reinforced isolation system.
TCI 500U series
500 Watt conduction cooled AC/DC encased power supply series with a 4250 VAC reinforced isolation system.
TCI 500 series
500 Watt forced air cooled AC/DC encased power supply series with a 4250 VAC reinforced isolation system.