PACE

Tietoja valmistajasta: PACE


PACE logo

PACE 

Worldwide has been a leader recognised globally for developing solutions used to assemble and repair highly advanced electronics since 1958. PACE first introduced training programs for the repair of printed wire assemblies, and soon after, revolutionised the industry by creating the first self-contained vacuum desoldering system. Today, PACE continues to provide innovative solutions, products and training for the rework and repair of printed circuit assemblies. Their unique capabilities and evolving vision have provided universal solutions to thru-hole and surface mount assembly and rework problems for the most advanced electronics. Read More

Popular Categories
Featured Products
ADS200 Production Soldering Station

PACE’s ADS200 is a high power (up to 120 Watts), yet low-cost professional soldering station with AccuDrive® temperature control technology. Includes the groundbreaking TD-200 Tip-Heater Cartridge Soldering Iron with Cool Touch Grip™.

MT-200 MiniTweez®

The new MT-200 MiniTweez® is a precision thermal tweezer designed to rework micro-components such as 0201s, 0402s and 0603s in a simple, one-handed operation.

PH100 Low-Profile IR Pre-Heater

The PACE PH 100 is a high-powered (1600W), non-contact infrared (IR) underheating system with an ergonomic, low-profile design, which permits operators to safely pre-heat PCBs for fast & efficient soldering, rework or repair, even on the highest mass, thermally challenging lead-free PCBs.

ST25 Analog Soldering Station

The ST25 Analog Soldering Station is our most cost effective PACE System, which maximizes heat delivery at low, safe temperatures and eliminates the need for calibration, with heavy-duty metal housing.

Arm-Evac 150 Fume Extractor

PACE’s Arm-Evac® 150 captures hazardous fumes locally and is suitable for benchtop soldering and electronic rework applications. Comes complete with self-supporting SteadyFlex ESD-Safe Arm/Nozzle assembly, Wireless Remote Control and 3-stage filtration system.

MBT350 Mulit-Channel Solder, Desolder & Rework System

Their famous multi-channel rework station is capable of running three different IntelliHeat handpieces simultaneously and at different temperatures.

Find Experts, Engineers and Enthusiasts. By Engineers for Engineers.

Join Now

Request a Quote

Quick, easy and flexible access to your quotes online.

Call our dedicated team at (09) 560 7780 or send us your requirements online.

Request a Quote today

CMS:sfe4-pace

Tuotelistaus


Tools & Production Supplies

Näytä kaikki tuotteet (301)

Videot


Yhteisö


Haluatko nähdä muiden asiakkaiden tästä tuotteesta antamia tietoja?

  Lue keskusteluja, blogeja ja asiakirjoja yhteisöjäseniltämme.

Suodattimet:

Valitse haluamasi asiakirjatyyppi ja napsauta Käytä suodattimia -painiketta
Esitä kysymys jollekin asiantuntijoistamme tai käynnistä keskustelu ja saat vastauksia tavarantoimittajien asiantuntijoilta ja suunnittelijakumppaneilta yhteisössämme.
CMS:sfe3-pace