The latest electronics for
healthcare applications and solutions
Available online now
We stock a wide range of medical electronics
products for you in every step of the way,
from prototyping through to MRO
Applications
Hover on the icons
Latest Applications
Featured products
Insulin Pump
Design a smart body-worn insulin pump that offers real-time monitoring and a highly accurate, continuous rate of insulin delivery. Leverage ADI’s broad portfolio of sensor and signal-conditioning technology solutions for precision, battery-powered health devices.
Signal Chain
Smart solutions for scalable healthcare platforms
With the Zynq™ UltraScale+™ MPSoCs, AMD XILINX have created a comprehensive selection of adaptive and intelligent healthcare solutions:
- Medical imaging
- Works to provide higher resolution and depth in both large highly synchronous medical imaging machines and portable solutions to create real time image processing and analytics, all in the lowest possible power to increase battery life.
- Safety and security
- Offers specialized processing elements for different workloads to integrate the right engines for the right tasks for next generation embedded and security challenges.
- Healthcare AI
- Offers specialized processing elements for different workloads to integrate the right engines for the right tasks for next-generation embedded challenges.
Building an embedded platform with AMD can help improve your time to market, provide performance and scalability, lower BOM cost, and can help lower risk and regulatory burden.
Smart inhaler
NXP offers a broad portfolio of sensors and MCUs, such as QN9090, K32W061 and NHS52Sx4 wireless MCU families, capable of delivering precision for medical IoT and healthcare applications. This new Smart inhaler will count with wireless connectivity, security integration and brand protection for the gas cartridge, with security to protect the information of the patient and upload it to the cloud in order to configure the inhaler from the doctor's side.
Recommended Products for Smart inhaler:
- Battery Charger
- MC34671: 600 mA Single-Cell Li-Ion / Li-Polymer Battery Charger
- Load Switch
- NX3P2902BUK: Logic-Controlled High-Side Power Switch
- Security
- EdgeLock® SE051: Proven, Easy-to-Use IoT Security Solution with Support for Updatability and Custom Applets
- EdgeLock® A5000 Plug and Trust Secure Authenticator: Authentication Made Secure, Scalable and Easy
- BLE
- NHS52Sx4: NHS52Sx4: Ultra-Low-Power Bluetooth® Low Energy Solution With Arm® Cortex®-M33 TrustZone® for Medical IoT
- QN9090/30: Bluetooth Low-Energy MCU with Arm®Cortex®-M4 CPU, Energy Efficiency, Analog and Digital Peripherals and NFC Tag Option
- K32W061/41: High-Performance, Secure and Ultra-Low-Power MCU for Zigbee®,Thread™, and Bluetooth® LE 5.0 with Built-In NFC Option
- NFC
- PN7160: NFC Plug and Play Controller with Integrated Firmware and NCI Interface
- PN7462: NFC Cortex®-M0 All-in-One Microcontroller with Optional Contact Interface for Access Control
- Accelerometer
- FXLS8974CF: ±2g/±4g/±8g/±16g, Low-Power 12-Bit Digital IoT Accelerometer
- NFC Tag
- NTAG® 424 DNA / 424 DNA TagTamper – Advanced Security and Privacy for Trusted IoT Applications
- NTAG® 223 / 224 DNA - Certified NFC Security Chip Technology to Enable Trusted IoT Applications at Scale
- SL2S2602: ICODE® SLIX2 NFC Forum Type 5 Tag with Originality Signature
- ICODE DNA NFC Forum Type 5 Tag with AES Cryptography
- LCD Driver
- PCA8561: Automotive 18 X 4 LCD Segment Driver
- Wireless Charging
- CRN120: NFC Wireless Charging Communication Receiver Frontend
- CTN73x: NFC Wireless Charging Transmitter
- PCA943X: NFC Wireless Charging Power Receiver
- Pressure Sensor
- FXPQ3115BV: Biomedical Precision Pressure Sensor
Block diagram
Biophotonic Applications
Depth Sensing division detectors are attractive to numerous biophotonic analysis applications where legacy detectors are unsuited, including:
- Flow cytometry
- Continuous glucose monitoring (CGM)
- Blood oxygen (pulsed oximeter) systems
- Kidney function monitors
- Fluorescence analysis
- Lumino meters
- Particulate analysis
- DNA analysis
- Retinal Scanning
- Microscopy
Featured Products
Connected oxygen concentrator controller
An oxygen concentrator is a type of medical device that concentrates the oxygen from a gas supply by selectively removing nitrogen to supply an oxygen-enriched product gas stream. This solution is for the control of an oxygen concentrator in pressure swing operation. Swing mode is when mode 1 and mode 2 periodically alternate by controlled valves. Nitrogen is absorbed in green marked zeolite-filled tanks to increase oxygen concentration. The tank is then cleared from nitrogen by periodic reverse airflow.
System Benefits:
- Controls complete oxygen concentrator
- Supervision of intake airflow, air quality, temperature, humidity, and pressure
- Flexible architecture, easy to adopt to customer requirements
- User interface via LCD + Touch and/or GUI via Bluetooth® on a smartphone
- Standard medical grade power supply ~24VDC
RJF0409JSP
40V, 5A Silicon N Channel Thermal FET Power Switching
Category: Automotive Thermal Shut Down Functioned MOSFETs
ISL85410
Wide VIN 1A Synchronous Buck Regulator
Category: Buck Regulators (Integrated FETs)
ISL85413
Wide VIN 300mA Synchronous Buck Regulator
Category: Buck Regulators (Integrated FETs)
ISL85403
2.5A Regulator with Integrated High-Side MOSFET for Synchronous Buck or Boost Buck Converter
Category: Buck Regulators (Integrated FETs)
HIP2103
60V, 1A/2A Peak, Half Bridge Driver with 4V UVLO
Category: Half-Bridge FET Drivers
HS3101
Relative Humidity and Temperature Sensor with Membrane
Category: Humidity & Temperature Sensors
DA16600MOD
Ultra-Low Power Wi-Fi + Bluetooth® Low Energy Combo Modules for Battery Powered IoT Devices
Category: Low Power Wi-Fi
ZMOD4410
Firmware Configurable Indoor Air Quality (IAQ) Sensor with Embedded Artificial Intelligence (AI)
Category: Metal Oxide Gas Sensors
RA6M3
32-bit Microcontrollers with 120MHz with USB High-Speed, Ethernet and TFT controller
Category: RA Arm® Cortex®-M MCUs
Sensor solutions for healthcare applications
Benefits of MEMS-based sensor solutions:
- Accuracy of sensors
- Low power
- Non-invasive technique
- Machine learning core allowing data pattern recognition
Products:
- Medical grade accelerometer
- Temperature sensors
- Ultrasound microphone
- Reference system solution embedding motion sensors, pressure sensors and microphone
BIOMETRICS MONITORING, Heart rate and blood oxygen USING HIGHLY SENSITIVE PHOTODIODES
Biometrics monitoring in wearable devices such as smart watches, rings or headphones are using different wavelength emitters paired with highly sensitive photodiodes to complete the tasks of heart rate monitoring (HRM) and blood oxygen measurement (SpO₂)